This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 20-2411WIN

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 20-2411WIN
JLCPCB Part #
C7361023
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10.2mm 20W 25.4mm 36V 400kHz 4A 50.8mm 5V 65mA 75mVp-p 88% 9600uF Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload Protection、自动故障恢复、动态电压调节 稳压型 DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $74.6044
30+ $71.1495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons